Norcomp 180 44 Way Through Hole D-sub Connector Plug, 2.29mm Pitch, with 4-40 Spacer/Board Lock

RS Stock No.: 174-8682Brand: NorcompManufacturers Part No.: 180-044-113R911
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

44

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.29mm

D Connector Type

High Density D-Sub

Mounting Hardware

4-40 Spacer/Board Lock

Termination Method

Solder

Current Rating

3A

Housing Material

Steel

Voltage Rating

500.0 V

Length

53.0mm

Width

12.6mm

Depth

12.5mm

Contact Material

Brass

Dimensions

53 x 12.6 x 12.5mm

Series

180

Contact Plating

Gold Flash

Series Number

180

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.77

€ 11.77 Each (Exc. Vat)

€ 14.59

€ 14.59 Each (inc. VAT)

Norcomp 180 44 Way Through Hole D-sub Connector Plug, 2.29mm Pitch, with 4-40 Spacer/Board Lock

€ 11.77

€ 11.77 Each (Exc. Vat)

€ 14.59

€ 14.59 Each (inc. VAT)

Norcomp 180 44 Way Through Hole D-sub Connector Plug, 2.29mm Pitch, with 4-40 Spacer/Board Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

44

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.29mm

D Connector Type

High Density D-Sub

Mounting Hardware

4-40 Spacer/Board Lock

Termination Method

Solder

Current Rating

3A

Housing Material

Steel

Voltage Rating

500.0 V

Length

53.0mm

Width

12.6mm

Depth

12.5mm

Contact Material

Brass

Dimensions

53 x 12.6 x 12.5mm

Series

180

Contact Plating

Gold Flash

Series Number

180

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more