Technical Document
Specifications
Brand
NorcompNumber Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Mounting Type
PCB Mount
Pitch
2.77mm
Mounting Hardware
4-40 Boardlocks
Series
CDF
Country of Origin
Taiwan, Province Of China
€ 867.24
€ 24.09 Each (In a Tray of 36) (Exc. Vat)
€ 1,075.38
€ 29.872 Each (In a Tray of 36) (inc. VAT)
36
€ 867.24
€ 24.09 Each (In a Tray of 36) (Exc. Vat)
€ 1,075.38
€ 29.872 Each (In a Tray of 36) (inc. VAT)
36
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NorcompNumber Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Mounting Type
PCB Mount
Pitch
2.77mm
Mounting Hardware
4-40 Boardlocks
Series
CDF
Country of Origin
Taiwan, Province Of China