Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Norcomp SDF 9 Way Vertical PCB D-sub Connector Plug, 2.74mm Pitch, with 4-40 Screw Locks

RS Stock No.: 204-1649Brand: NorcompManufacturers Part No.: SDF-V09-113L011
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

9

Gender

Male

Body Orientation

Vertical

Mounting Type

PCB Mount

Pitch

2.74mm

Mounting Hardware

4-40 Screw Locks

Series

SDF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 12.43

€ 12.43 Each (Exc. Vat)

€ 15.41

€ 15.41 Each (inc. VAT)

Norcomp SDF 9 Way Vertical PCB D-sub Connector Plug, 2.74mm Pitch, with 4-40 Screw Locks

€ 12.43

€ 12.43 Each (Exc. Vat)

€ 15.41

€ 15.41 Each (inc. VAT)

Norcomp SDF 9 Way Vertical PCB D-sub Connector Plug, 2.74mm Pitch, with 4-40 Screw Locks
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 12.43
5 - 9€ 11.64
10 - 19€ 10.99
20+€ 10.39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

9

Gender

Male

Body Orientation

Vertical

Mounting Type

PCB Mount

Pitch

2.74mm

Mounting Hardware

4-40 Screw Locks

Series

SDF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more