Technical Document
Specifications
Brand
NorcompAccessory Type
Sealing Flange
Series
SFP67
Number Of Contacts
9
IP Rating
IP67
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 100) (Exc. Vat)
Norcomp, SFP67 Series Sealing Flange
100
P.O.A.
Each (In a Bag of 100) (Exc. Vat)
Norcomp, SFP67 Series Sealing Flange
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NorcompAccessory Type
Sealing Flange
Series
SFP67
Number Of Contacts
9
IP Rating
IP67
Country of Origin
United States