E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Norcomp 5 Pole Socket Adapter

RS Stock No.: 258-9956Brand: NorcompManufacturers Part No.: Y58-A05-FMFR001
brand-logo
View all in Circular Connector Adapters

Technical Document

Specifications

Brand

Norcomp

End 1

5 Pin Female M12

End 1 Number of Contacts

5

End 1 Number of Ports

1

End 1 Gender

Female

End 2

5 Pin Female M12 (2)

Country of Origin

China

Stock information temporarily unavailable.

€ 50.35

€ 50.35 Each (Exc. Vat)

€ 62.43

€ 62.43 Each (inc. VAT)

Norcomp 5 Pole Socket Adapter

€ 50.35

€ 50.35 Each (Exc. Vat)

€ 62.43

€ 62.43 Each (inc. VAT)

Norcomp 5 Pole Socket Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 50.35
5 - 9€ 50.01
10+€ 48.45

Technical Document

Specifications

Brand

Norcomp

End 1

5 Pin Female M12

End 1 Number of Contacts

5

End 1 Number of Ports

1

End 1 Gender

Female

End 2

5 Pin Female M12 (2)

Country of Origin

China