Nordic Semiconductor NRF905 RF Transceiver IC, 32-Pin QFN

Technical Document
Specifications
Brand
Nordic SemiconductorTechnology
Low IF/ISM Transceiver
Modulation Technique
GFSK
Package Type
QFN
Pin Count
32
Mounting Type
Surface Mount
Dimensions
5 x 5 x 0.85mm
Length
5mm
Width
5mm
Height
0.85mm
Maximum Operating Band 1 Frequency
928MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
430MHz
Number of Operating Bands
1
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.9 V
Country of Origin
Philippines
Product details
nRF905 Sub-1GHz ISM-Band RF Transceiver
The Nordic Semiconductor nRF905 RF transceiver IC is intended for 433 MHz/868 MHz and 915MHz ISM (Industrial, Scientific and Medical) Frequency band operation. It features the ShockBurst™ hardware protocol which also supports a serial SPI interface and is ideal for applications requiring long range operation. This nRF905 device incorporates peripherals including an RF Synthesizer and baseband logic all in a compact QFN32 package.
RF Frequency Ranges: 433, 868 and 915MHz ISM-Bands
Channel Spacing: 100kHz (433MHz band), 200kHz (868/915MHz bands)
RF Power Output: Up to +10dBm
Receiver Sensitivity: -100dBm for BER of 0.1%
Modulation: GFSK
Data Rate: 50kbps
ShockBurst™ feature automatically handles packet preamble and CRC
Supports Listen-Before-Transmit (LBT)
Host Communication: serial SPI
Power Supply: +1.9V to +3.6Vdc
Operating Temperature Range: -40 to +85°C
Applications: Wireless data communication, Alarm and security system, Home automation, Remote control, Surveillance, Automotive, Telemetry, Keyless entry, Toys, Local communication for the Internet of Things (IoT)
€ 23.50
€ 4.70 Each (In a Pack of 5) (Exc. Vat)
€ 29.14
€ 5.828 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 23.50
€ 4.70 Each (In a Pack of 5) (Exc. Vat)
€ 29.14
€ 5.828 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | € 4.70 | € 23.50 |
10 - 20 | € 4.12 | € 20.60 |
25 - 45 | € 3.94 | € 19.70 |
50 - 95 | € 3.92 | € 19.60 |
100+ | € 3.86 | € 19.30 |
Technical Document
Specifications
Brand
Nordic SemiconductorTechnology
Low IF/ISM Transceiver
Modulation Technique
GFSK
Package Type
QFN
Pin Count
32
Mounting Type
Surface Mount
Dimensions
5 x 5 x 0.85mm
Length
5mm
Width
5mm
Height
0.85mm
Maximum Operating Band 1 Frequency
928MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
430MHz
Number of Operating Bands
1
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.9 V
Country of Origin
Philippines
Product details
nRF905 Sub-1GHz ISM-Band RF Transceiver
The Nordic Semiconductor nRF905 RF transceiver IC is intended for 433 MHz/868 MHz and 915MHz ISM (Industrial, Scientific and Medical) Frequency band operation. It features the ShockBurst™ hardware protocol which also supports a serial SPI interface and is ideal for applications requiring long range operation. This nRF905 device incorporates peripherals including an RF Synthesizer and baseband logic all in a compact QFN32 package.
RF Frequency Ranges: 433, 868 and 915MHz ISM-Bands
Channel Spacing: 100kHz (433MHz band), 200kHz (868/915MHz bands)
RF Power Output: Up to +10dBm
Receiver Sensitivity: -100dBm for BER of 0.1%
Modulation: GFSK
Data Rate: 50kbps
ShockBurst™ feature automatically handles packet preamble and CRC
Supports Listen-Before-Transmit (LBT)
Host Communication: serial SPI
Power Supply: +1.9V to +3.6Vdc
Operating Temperature Range: -40 to +85°C
Applications: Wireless data communication, Alarm and security system, Home automation, Remote control, Surveillance, Automotive, Telemetry, Keyless entry, Toys, Local communication for the Internet of Things (IoT)