E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Norgren Quick Exhaust Valve, R 1/4 Male x 1.6 bar, Threaded

RS Stock No.: 398-9120Brand: NorgrenManufacturers Part No.: 1002/BM000
brand-logo

Technical Document

Specifications

Brand

Norgren

Threaded Connections

R 1/4 Male

Connection Type

Threaded

Maximum Operating Pressure

1.6 bar

Manufacturer Series

1002

Threaded Connection - Gender

Male

Threaded Connection Size

1/4in

Minimum Operating Pressure

0bar

Threaded Connection Type

R

Body Material

Brass

Country of Origin

Mexico

You may be interested in
Stock information temporarily unavailable.

€ 125.35

€ 125.35 Each (Exc. Vat)

€ 155.43

€ 155.43 Each (inc. VAT)

Norgren Quick Exhaust Valve, R 1/4 Male x 1.6 bar, Threaded

€ 125.35

€ 125.35 Each (Exc. Vat)

€ 155.43

€ 155.43 Each (inc. VAT)

Norgren Quick Exhaust Valve, R 1/4 Male x 1.6 bar, Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 125.35
5 - 9€ 123.34
10+€ 121.17
You may be interested in

Technical Document

Specifications

Brand

Norgren

Threaded Connections

R 1/4 Male

Connection Type

Threaded

Maximum Operating Pressure

1.6 bar

Manufacturer Series

1002

Threaded Connection - Gender

Male

Threaded Connection Size

1/4in

Minimum Operating Pressure

0bar

Threaded Connection Type

R

Body Material

Brass

Country of Origin

Mexico

You may be interested in