Norgren PNEUFIT 10 Series Straight Fitting, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style, 10022

RS Stock No.: 259-5155Brand: NorgrenManufacturers Part No.: 100220600
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Norgren

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

PNEUFIT 10

Inlet Port

Push In 6 mm

Model Number p

10022

Number of Inlet Ports

1

Outlet Port

Push In 6 mm

Number of Outlet Ports

1

Angle

Straight

Maximum Operating Pressure

18 bar

Mounting Hole Diameter

6mm

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

€ 23.90

€ 4.78 Each (In a Pack of 5) (Exc. Vat)

€ 29.64

€ 5.927 Each (In a Pack of 5) (inc. VAT)

Norgren PNEUFIT 10 Series Straight Fitting, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style, 10022

€ 23.90

€ 4.78 Each (In a Pack of 5) (Exc. Vat)

€ 29.64

€ 5.927 Each (In a Pack of 5) (inc. VAT)

Norgren PNEUFIT 10 Series Straight Fitting, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style, 10022
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Norgren

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

PNEUFIT 10

Inlet Port

Push In 6 mm

Model Number p

10022

Number of Inlet Ports

1

Outlet Port

Push In 6 mm

Number of Outlet Ports

1

Angle

Straight

Maximum Operating Pressure

18 bar

Mounting Hole Diameter

6mm

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

You may be interested in