Technical Document
Specifications
Brand
NorgrenInlet Port
G 1/2
Inlet Port - Thread Size
1/2in
Drain Type
Automatic
Outlet Port
G 1/8
Manufacturer Series
17-816
Dimensions
170 x 59mm
Minimum Operating Temperature
-20°C
Height
170mm
Outlet Port - Thread Standard
G
Outlet Port - Thread Size
1/8in
Maximum Operating Pressure
16 bar
Inlet Port Thread Standard
G
Width
59mm
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
Norgren Automatic Drain
A fully automatic drip leg drain for removing liquids from pneumatic/compressed air systems. Manufactured from zinc alloy with a transparent polycarbonate bowl. A G1/8 connection on the bottom of the bowl allows the collected liquids to be piped away and a vent valve allows pressure to be vented easily prior to carrying out maintenance.
G1/2" Fitting
G1/8" Drain fitting
Transperant platic bowl
Maximum operating pressure 10bar
Accepts ISO 228 (BS 2779) parallel and ISO 7 (BS 21) taper connections
€ 537.15
€ 537.15 Each (Exc. Vat)
€ 666.07
€ 666.07 Each (inc. VAT)
1
€ 537.15
€ 537.15 Each (Exc. Vat)
€ 666.07
€ 666.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 537.15 |
5 - 9 | € 528.51 |
10+ | € 519.35 |
Technical Document
Specifications
Brand
NorgrenInlet Port
G 1/2
Inlet Port - Thread Size
1/2in
Drain Type
Automatic
Outlet Port
G 1/8
Manufacturer Series
17-816
Dimensions
170 x 59mm
Minimum Operating Temperature
-20°C
Height
170mm
Outlet Port - Thread Standard
G
Outlet Port - Thread Size
1/8in
Maximum Operating Pressure
16 bar
Inlet Port Thread Standard
G
Width
59mm
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
Norgren Automatic Drain
A fully automatic drip leg drain for removing liquids from pneumatic/compressed air systems. Manufactured from zinc alloy with a transparent polycarbonate bowl. A G1/8 connection on the bottom of the bowl allows the collected liquids to be piped away and a vent valve allows pressure to be vented easily prior to carrying out maintenance.
G1/2" Fitting
G1/8" Drain fitting
Transperant platic bowl
Maximum operating pressure 10bar
Accepts ISO 228 (BS 2779) parallel and ISO 7 (BS 21) taper connections