Technical Documents
Specifications
Brand
NorgrenProduct Type
Visual Indicator
Mount Hole Size
30 mm
Series
5VS
Mount Type
Panel
Hazardous Area Certification
No
Maximum Operating Pressure
8.6 bar
Actuated Colour
Green
Unactuated Colour
Red
Minimum Operating Temperature
2°C
Material
Plastic
Maximum Operating Temperature
66°C
Standards/Approvals
RoHS
Country of Origin
Mexico
Product Details
Use this indicator from IMI Norgren for quick visual inspection of your pneumatic system's operating status. It signals green when the correct pressure in a compressed air circuit is reached. The indicator features a wide angle of visibility that's easily seen from a distance and from any direction. It's made from PBT (polybutylene terephthalate) thermoplastic for reliable strength and compatibility with harsh operating conditions.
The indicator changes colour when pressure is applied to its internal diaphragm. This compresses a spring and rotates its coloured indicator ball to green. The internal spring returns the ball to its non-actuated red colour when pressure is removed.
Stock information temporarily unavailable.
€ 251.29
€ 251.29 Each (Exc. Vat)
€ 311.60
€ 311.60 Each (inc. VAT)
1
€ 251.29
€ 251.29 Each (Exc. Vat)
€ 311.60
€ 311.60 Each (inc. VAT)
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | € 251.29 |
| 5+ | € 247.46 |
Technical Documents
Specifications
Brand
NorgrenProduct Type
Visual Indicator
Mount Hole Size
30 mm
Series
5VS
Mount Type
Panel
Hazardous Area Certification
No
Maximum Operating Pressure
8.6 bar
Actuated Colour
Green
Unactuated Colour
Red
Minimum Operating Temperature
2°C
Material
Plastic
Maximum Operating Temperature
66°C
Standards/Approvals
RoHS
Country of Origin
Mexico
Product Details
Use this indicator from IMI Norgren for quick visual inspection of your pneumatic system's operating status. It signals green when the correct pressure in a compressed air circuit is reached. The indicator features a wide angle of visibility that's easily seen from a distance and from any direction. It's made from PBT (polybutylene terephthalate) thermoplastic for reliable strength and compatibility with harsh operating conditions.
The indicator changes colour when pressure is applied to its internal diaphragm. This compresses a spring and rotates its coloured indicator ball to green. The internal spring returns the ball to its non-actuated red colour when pressure is removed.