E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Norgren Pneutic C Series Threaded Flow Controller, M5 Inlet Port, 4mm Tube Inlet Port x 4mm Tube Outlet Port

RS Stock No.: 220-4810Brand: NorgrenManufacturers Part No.: C0KB00405
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

Norgren

Type

Shrouded Banjo out

Inlet Port Type

Threaded

Tube Inlet Port

4mm

Threaded Inlet Port

M5

Tube Outlet Port

4mm

Manufacturer Series

Pneutic C

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

€ 13.08

€ 13.08 Each (Exc. Vat)

€ 16.22

€ 16.22 Each (inc. VAT)

Norgren Pneutic C Series Threaded Flow Controller, M5 Inlet Port, 4mm Tube Inlet Port x 4mm Tube Outlet Port

€ 13.08

€ 13.08 Each (Exc. Vat)

€ 16.22

€ 16.22 Each (inc. VAT)

Norgren Pneutic C Series Threaded Flow Controller, M5 Inlet Port, 4mm Tube Inlet Port x 4mm Tube Outlet Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 13.08
5 - 9€ 13.03
10+€ 12.95

Technical Document

Specifications

Brand

Norgren

Type

Shrouded Banjo out

Inlet Port Type

Threaded

Tube Inlet Port

4mm

Threaded Inlet Port

M5

Tube Outlet Port

4mm

Manufacturer Series

Pneutic C

Country of Origin

Korea, Republic Of