E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Norgren G 3/4 FRL, Automatic Drain, 40μm Filtration Size - Without Pressure Gauge

RS Stock No.: 196-9691Brand: NorgrenManufacturers Part No.: FL64-603
brand-logo
View all in Filter Regulator Lubricators

Technical Document

Specifications

Brand

Norgren

Port Connection

G 3/4

Integrated Pressure Gauge

Without Pressure Gauge

Drain Type

Automatic

Manufacturer Series

FL64

Filtration Size

40µm

Minimum Ambient Operating Temperature

-20°C

Port Connection Thread Size

3/4 in

Port Connection Thread Standard

G

Maximum Operating Pressure

17 bar

Maximum Ambient Operating Temperature

+50°C

Ambient Operating Temperature Range

-20 → +50°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Norgren G 3/4 FRL, Automatic Drain, 40μm Filtration Size - Without Pressure Gauge

P.O.A.

Norgren G 3/4 FRL, Automatic Drain, 40μm Filtration Size - Without Pressure Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Norgren

Port Connection

G 3/4

Integrated Pressure Gauge

Without Pressure Gauge

Drain Type

Automatic

Manufacturer Series

FL64

Filtration Size

40µm

Minimum Ambient Operating Temperature

-20°C

Port Connection Thread Size

3/4 in

Port Connection Thread Standard

G

Maximum Operating Pressure

17 bar

Maximum Ambient Operating Temperature

+50°C

Ambient Operating Temperature Range

-20 → +50°C

Country of Origin

United Kingdom

You may be interested in