E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Norgren Compact Air Bellows PM/31042, 2 convolution , 80mm Stroke

RS Stock No.: 535-2069Brand: NorgrenManufacturers Part No.: PM/31042
brand-logo
View all in Compact Air Bellows

Technical Document

Specifications

Brand

Norgren

Manufacturer Series

PM/31000

Nominal Diameter

4-1/2in

Number of Convolutions

2

Stroke

80mm

Installation Height Minimum

65mm

Installation Height Maximum

150mm

Port Connection

G 3/8

Maximum Operating Pressure

8 bar

Weight

950g

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Norgren Compact Air Bellows PM/31042, 2 convolution , 80mm Stroke

P.O.A.

Norgren Compact Air Bellows PM/31042, 2 convolution , 80mm Stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Norgren

Manufacturer Series

PM/31000

Nominal Diameter

4-1/2in

Number of Convolutions

2

Stroke

80mm

Installation Height Minimum

65mm

Installation Height Maximum

150mm

Port Connection

G 3/8

Maximum Operating Pressure

8 bar

Weight

950g

You may be interested in