Norgren Pneumatic Regulator -, 20bar max. input

RS Stock No.: 267-9614Brand: NorgrenManufacturers Part No.: R68G-NNK-RLN
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

Norgren

Maximum Input Pressure

20bar

Manufacturer Series

R68G

Pressure Gauge Port Size

Rc 1/8

Pressure Gauge Port Thread Size

1/8in

Typical Flow Rate

10200L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Pressure Gauge Port Thread Standard

Rc

Country of Origin

Czech Republic

Product details

Regulator

High repeatability
High flow
Aluminium construction
Robust and compact
Weight 1.9kg

Regulator, Filter/Regulator

These high capacity units, with large valve and diaphragm, have excellent flow and regulation characteristics. The redesigned, upgraded products are fully interchangeable with existing Olympian® 15 series units. Each fits into a G 3/4 or G1 ported yoke assembly, ordered separately. In each case the body, bonnet and valve are in aluminium, the push-to-lock adjusting knob is in acetal resin and elastomers are synthetic rubber. Supplied with ’O’ rings (1in/1out).

You may be interested in
Stock information temporarily unavailable.

€ 318.80

€ 318.80 Each (Exc. Vat)

€ 395.31

€ 395.31 Each (inc. VAT)

Norgren Pneumatic Regulator -, 20bar max. input

€ 318.80

€ 318.80 Each (Exc. Vat)

€ 395.31

€ 395.31 Each (inc. VAT)

Norgren Pneumatic Regulator -, 20bar max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 318.80
5 - 9€ 313.68
10+€ 308.22
You may be interested in

Technical Document

Specifications

Brand

Norgren

Maximum Input Pressure

20bar

Manufacturer Series

R68G

Pressure Gauge Port Size

Rc 1/8

Pressure Gauge Port Thread Size

1/8in

Typical Flow Rate

10200L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Pressure Gauge Port Thread Standard

Rc

Country of Origin

Czech Republic

Product details

Regulator

High repeatability
High flow
Aluminium construction
Robust and compact
Weight 1.9kg

Regulator, Filter/Regulator

These high capacity units, with large valve and diaphragm, have excellent flow and regulation characteristics. The redesigned, upgraded products are fully interchangeable with existing Olympian® 15 series units. Each fits into a G 3/4 or G1 ported yoke assembly, ordered separately. In each case the body, bonnet and valve are in aluminium, the push-to-lock adjusting knob is in acetal resin and elastomers are synthetic rubber. Supplied with ’O’ rings (1in/1out).

You may be interested in