Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring SXE Series 110V ac

RS Stock No.: 196-7948Brand: NorgrenManufacturers Part No.: SXE9573-A81-00/110VAC
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Norgren

Function

5/2

Actuation Type

Solenoid/Spring

Manufacturer Series

SXE

Solenoid Voltage

110V ac

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

1230L/min

Minimum Operating Pressure

1.8bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+50°C

Configuration

5/2

Number of Positions

2

Maximum Operating Pressure

10bar

Country of Origin

Germany

Stock information temporarily unavailable.

€ 359.78

€ 359.78 Each (Exc. Vat)

€ 446.13

€ 446.13 Each (inc. VAT)

Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring SXE Series 110V ac

€ 359.78

€ 359.78 Each (Exc. Vat)

€ 446.13

€ 446.13 Each (inc. VAT)

Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring SXE Series 110V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 359.78
5+€ 353.98

Technical Document

Specifications

Brand

Norgren

Function

5/2

Actuation Type

Solenoid/Spring

Manufacturer Series

SXE

Solenoid Voltage

110V ac

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

1230L/min

Minimum Operating Pressure

1.8bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+50°C

Configuration

5/2

Number of Positions

2

Maximum Operating Pressure

10bar

Country of Origin

Germany