E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Norgren Solenoid Pilot Valve - Pilot/Pilot G 1/4 V61 Series

RS Stock No.: 220-4192Brand: NorgrenManufacturers Part No.: V61B4DDA-XA020
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Norgren

Connection Port Thread

G 1/4

Actuation Type

Pilot/Pilot

Manufacturer Series

V61

Mounting Style

Inline

Number of Ports

1

Body Material

Aluminium

Minimum Operating Pressure

0.9bar

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Standard

G

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 134.48

€ 134.48 Each (Exc. Vat)

€ 166.76

€ 166.76 Each (inc. VAT)

Norgren Solenoid Pilot Valve - Pilot/Pilot G 1/4 V61 Series

€ 134.48

€ 134.48 Each (Exc. Vat)

€ 166.76

€ 166.76 Each (inc. VAT)

Norgren Solenoid Pilot Valve - Pilot/Pilot G 1/4 V61 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 134.48
5 - 9€ 133.83
10+€ 133.07

Technical Document

Specifications

Brand

Norgren

Connection Port Thread

G 1/4

Actuation Type

Pilot/Pilot

Manufacturer Series

V61

Mounting Style

Inline

Number of Ports

1

Body Material

Aluminium

Minimum Operating Pressure

0.9bar

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Standard

G

Country of Origin

Czech Republic