Norton Sanding Drum 25mm x 51mm Diameter, 50 Grit

RS Stock No.: 211-9695Brand: NortonManufacturers Part No.: 63642528517
brand-logo
View all in Sanding Drums

Technical Document

Specifications

Brand

Norton

Abrasive Material

Zirconia Aluminium

Grit Size

50

Width

25mm

Maximum Safe Speed

11000rpm

Diameter

51mm

Model

X-Treme

Number in Pack

10

Series

Spiraband

Product details

Spiraband Abrasive Band

25mm wide Norzon Zirconia Aluminium abrasive spirabands
Very effective for de-burring steels and working stainless steel

You may be interested in
Norton Sanding Drum 25mm x 25mm Diameter, 80 Grit
€ 19.741 Bag of 10 (Exc. Vat)
Norton Sanding Drum 25mm x 51mm Diameter, 36 Grit
€ 26.961 Bag of 10 (Exc. Vat)
Norton Sanding Drum 25mm x 51mm Diameter, 80 Grit
€ 27.541 Bag of 10 (Exc. Vat)

€ 21.72

€ 21.72 1 Bag of 10 (Exc. Vat)

€ 26.93

€ 26.93 1 Bag of 10 (inc. VAT)

Norton Sanding Drum 25mm x 51mm Diameter, 50 Grit

€ 21.72

€ 21.72 1 Bag of 10 (Exc. Vat)

€ 26.93

€ 26.93 1 Bag of 10 (inc. VAT)

Norton Sanding Drum 25mm x 51mm Diameter, 50 Grit

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Norton Sanding Drum 25mm x 25mm Diameter, 80 Grit
€ 19.741 Bag of 10 (Exc. Vat)
Norton Sanding Drum 25mm x 51mm Diameter, 36 Grit
€ 26.961 Bag of 10 (Exc. Vat)
Norton Sanding Drum 25mm x 51mm Diameter, 80 Grit
€ 27.541 Bag of 10 (Exc. Vat)

Technical Document

Specifications

Brand

Norton

Abrasive Material

Zirconia Aluminium

Grit Size

50

Width

25mm

Maximum Safe Speed

11000rpm

Diameter

51mm

Model

X-Treme

Number in Pack

10

Series

Spiraband

Product details

Spiraband Abrasive Band

25mm wide Norzon Zirconia Aluminium abrasive spirabands
Very effective for de-burring steels and working stainless steel

You may be interested in
Norton Sanding Drum 25mm x 25mm Diameter, 80 Grit
€ 19.741 Bag of 10 (Exc. Vat)
Norton Sanding Drum 25mm x 51mm Diameter, 36 Grit
€ 26.961 Bag of 10 (Exc. Vat)
Norton Sanding Drum 25mm x 51mm Diameter, 80 Grit
€ 27.541 Bag of 10 (Exc. Vat)