Norton T489 P1200 Grit Very Fine Sanding Sheet, 280mm x 230mm

RS Stock No.: 484-5942Brand: NortonManufacturers Part No.: 63642533002
brand-logo

Technical Document

Specifications

Brand

Norton

Sandpaper Type

Sanding Sheet

Abrasive Material

Silicon Carbide

Grit Size

P1200

Grade

Very Fine

Sheet Size

280 x 230mm

Length

280mm

Width

230mm

Number of Sheets per Pack

50

Series

Waterproof Sheets

Model

T489

Product details

Black Silicon Carbide Paper

Wet and dry sheet for hand sanding with water on paint primers, various metals and plastics

You may be interested in

€ 93.79

€ 93.79 1 Box of 50 (Exc. Vat)

€ 116.30

€ 116.30 1 Box of 50 (inc. VAT)

Norton T489 P1200 Grit Very Fine Sanding Sheet, 280mm x 230mm

€ 93.79

€ 93.79 1 Box of 50 (Exc. Vat)

€ 116.30

€ 116.30 1 Box of 50 (inc. VAT)

Norton T489 P1200 Grit Very Fine Sanding Sheet, 280mm x 230mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Norton

Sandpaper Type

Sanding Sheet

Abrasive Material

Silicon Carbide

Grit Size

P1200

Grade

Very Fine

Sheet Size

280 x 230mm

Length

280mm

Width

230mm

Number of Sheets per Pack

50

Series

Waterproof Sheets

Model

T489

Product details

Black Silicon Carbide Paper

Wet and dry sheet for hand sanding with water on paint primers, various metals and plastics

You may be interested in