E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Norton Cutting Disc Aluminium Oxide Cutting Disc, 100mm x 2.5mm Thick, P80 Grit, 5 in pack

RS Stock No.: 342-1775Brand: NortonManufacturers Part No.: 66252831497
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

Norton

Disc Diameter

100mm

Disc Type

Cutting Disc

Thickness

2.5mm

Abrasive Material

Aluminium Oxide

Grit Size

P80

Number in Pack

5

Maximum Safe Speed

15000rpm

Series

Cutting Disc

Model

BDX

Product details

BDX Cutting and Grinding Discs for Ferrous Metal

Reinforced discs for use on portable angle grinders and some stationary machines
Suitable for cutting applications
made from Aluminium Oxide for ferrous metals

Warning

Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.

You may be interested in
100X2.5X16 DPC METAL
P.O.A.Each (Exc. Vat)
Norton Silicon Carbide x 3.2mm Thick, 5 in pack
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

€ 22.85

€ 4.57 Each (In a Pack of 5) (Exc. Vat)

€ 28.33

€ 5.667 Each (In a Pack of 5) (inc. VAT)

Norton Cutting Disc Aluminium Oxide Cutting Disc, 100mm x 2.5mm Thick, P80 Grit, 5 in pack

€ 22.85

€ 4.57 Each (In a Pack of 5) (Exc. Vat)

€ 28.33

€ 5.667 Each (In a Pack of 5) (inc. VAT)

Norton Cutting Disc Aluminium Oxide Cutting Disc, 100mm x 2.5mm Thick, P80 Grit, 5 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
100X2.5X16 DPC METAL
P.O.A.Each (Exc. Vat)
Norton Silicon Carbide x 3.2mm Thick, 5 in pack
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Norton

Disc Diameter

100mm

Disc Type

Cutting Disc

Thickness

2.5mm

Abrasive Material

Aluminium Oxide

Grit Size

P80

Number in Pack

5

Maximum Safe Speed

15000rpm

Series

Cutting Disc

Model

BDX

Product details

BDX Cutting and Grinding Discs for Ferrous Metal

Reinforced discs for use on portable angle grinders and some stationary machines
Suitable for cutting applications
made from Aluminium Oxide for ferrous metals

Warning

Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.

You may be interested in
100X2.5X16 DPC METAL
P.O.A.Each (Exc. Vat)
Norton Silicon Carbide x 3.2mm Thick, 5 in pack
P.O.A.Each (In a Pack of 5) (Exc. Vat)