Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Notrax Sani-Trax Anti-Slip, Entrance Mat, Anti-Slip, Outdoor Use, Black, 45cm 60cm 19mm

RS Stock No.: 246-373Brand: NotraxManufacturers Part No.: 346S1824BL
brand-logo
View all in Entrance Mats

Technical Document

Specifications

Brand

Notrax

Length

60cm

Width

45cm

Indoor/Outdoor

Outdoor

Surface Type

Anti-Slip

Colour

Black

Range

Sani-Trax

Thickness

19mm

Anti-Slip

Yes

Country of Origin

Thailand

Stock information temporarily unavailable.

€ 60.09

€ 60.09 Each (Exc. Vat)

€ 74.51

€ 74.51 Each (inc. VAT)

Notrax Sani-Trax Anti-Slip, Entrance Mat, Anti-Slip, Outdoor Use, Black, 45cm 60cm 19mm

€ 60.09

€ 60.09 Each (Exc. Vat)

€ 74.51

€ 74.51 Each (inc. VAT)

Notrax Sani-Trax Anti-Slip, Entrance Mat, Anti-Slip, Outdoor Use, Black, 45cm 60cm 19mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Notrax

Length

60cm

Width

45cm

Indoor/Outdoor

Outdoor

Surface Type

Anti-Slip

Colour

Black

Range

Sani-Trax

Thickness

19mm

Anti-Slip

Yes

Country of Origin

Thailand