Technical Document
Specifications
Brand
NovaKit Includes
Ceramic
Number of Pieces
600
Mounting Type
Through Hole
Dielectric Material
Ceramic
Voltage Range
100V dc
Maximum Voltage
100V dc
Capacitance Range
1 pF → 680pF
Country of Origin
Netherlands
Product details
Ceramic Capacitor Kit CCC-31
From Nova, this sample kit contains 600 through-hole ceramic capacitors. The kit is supplied in a transparent plastic package with the capacitors neatly compartmentalized by size for selection convenience.
Features and Benefits:
Temperature range: -55 to +125°C
Type/Make: EGPU/PHILIPS or alternative
Form of delivery: 1 flatpack
1 Flap FL 24//10: 24 values/total 600 pieces
The CCC-31 Sample Kit includes:
One-layer ceramic capacitors for 100V-DC/RM 2.5mm
€ 211.49
€ 211.49 Each (Exc. Vat)
€ 262.25
€ 262.25 Each (inc. VAT)
1
€ 211.49
€ 211.49 Each (Exc. Vat)
€ 262.25
€ 262.25 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 211.49 |
5 - 9 | € 199.71 |
10+ | € 189.66 |
Technical Document
Specifications
Brand
NovaKit Includes
Ceramic
Number of Pieces
600
Mounting Type
Through Hole
Dielectric Material
Ceramic
Voltage Range
100V dc
Maximum Voltage
100V dc
Capacitance Range
1 pF → 680pF
Country of Origin
Netherlands
Product details
Ceramic Capacitor Kit CCC-31
From Nova, this sample kit contains 600 through-hole ceramic capacitors. The kit is supplied in a transparent plastic package with the capacitors neatly compartmentalized by size for selection convenience.
Features and Benefits:
Temperature range: -55 to +125°C
Type/Make: EGPU/PHILIPS or alternative
Form of delivery: 1 flatpack
1 Flap FL 24//10: 24 values/total 600 pieces
The CCC-31 Sample Kit includes:
One-layer ceramic capacitors for 100V-DC/RM 2.5mm