Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Nova, CCR-03 Metal Oxide, Through Hole 48 Resistor Kit, with 810 pieces, 0.22 → 47KΩ

RS Stock No.: 107-1570Brand: NovaManufacturers Part No.: CCR-03Distrelec Article No.: 16015811
brand-logo
View all in Resistor Kits

Technical Document

Specifications

Brand

Nova

Mounting Type

Through Hole

Number of Values

48

Resistance Range

0.22 → 47KΩ

Technology

Metal Oxide

Series

CCR-03

Number of Pieces

810

Resistance Tolerance

±5%

Distrelec Product Id

16015811

Country of Origin

Japan

Product details

Laboratory Kit Axial CCR-03

Stock information temporarily unavailable.

€ 285.70

€ 285.70 Each (Exc. Vat)

€ 354.27

€ 354.27 Each (inc. VAT)

Nova, CCR-03 Metal Oxide, Through Hole 48 Resistor Kit, with 810 pieces, 0.22 → 47KΩ

€ 285.70

€ 285.70 Each (Exc. Vat)

€ 354.27

€ 354.27 Each (inc. VAT)

Nova, CCR-03 Metal Oxide, Through Hole 48 Resistor Kit, with 810 pieces, 0.22 → 47KΩ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 285.70
5 - 9€ 269.80
10+€ 256.23

Technical Document

Specifications

Brand

Nova

Mounting Type

Through Hole

Number of Values

48

Resistance Range

0.22 → 47KΩ

Technology

Metal Oxide

Series

CCR-03

Number of Pieces

810

Resistance Tolerance

±5%

Distrelec Product Id

16015811

Country of Origin

Japan

Product details

Laboratory Kit Axial CCR-03