NSF Rotary Switch Wafer 6-Position

RS Stock No.: 352-200Brand: NSFManufacturers Part No.: 457842/1/MA
brand-logo
View all in Rotary Switch Wafers

Technical Document

Specifications

Brand

NSF

Diameter

25.4mm

Number of Switch Positions

6

Voltage Rating

300V ac/dc

Number of Contacts

2

Contact Configuration

DP6T

Contact Current Rating

150 mA @ 250 V ac

Contact Material

Silver Plated Brass

Contact Type

Non-Shorting

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Mounting Type

Panel Mount

Terminal Type

Solder

Country of Origin

United Kingdom

Product details

Miniature Shaft Assembly & Wafers

Miniature Shaft Assembly

Double-spring detent mechanisms in miniature size
Life expectancy >100000 detent operations
30° indexing and adjustable end stops
Takes up to 8 miniature wafers (the capacity is reduced if spacers and/or screens are used)
6mm diameter shaft and M10 x 0.75 mounting bushes
Overall length 94mm, front shaft length 12mm
Optional accessories are available for to suit individual requirements

Wafers

Glass-fibre loaded diallyl phthalate stators, polycarbonate rotors and silver-plated contacts
25mm diameter
Available in break before make (bbm), and make before break (mbb) versions

You may be interested in
WAFER 2 POLE 6 WAY
P.O.A.Each (Exc. Vat)
NSF Rotary Switch Wafer 6-Position
€ 50.72Each (Exc. Vat)

€ 41.53

€ 41.53 Each (Exc. Vat)

€ 51.50

€ 51.50 Each (inc. VAT)

NSF Rotary Switch Wafer 6-Position

€ 41.53

€ 41.53 Each (Exc. Vat)

€ 51.50

€ 51.50 Each (inc. VAT)

NSF Rotary Switch Wafer 6-Position

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 41.53
10 - 49€ 37.95
50 - 99€ 32.16
100 - 249€ 30.44
250+€ 28.22
You may be interested in
WAFER 2 POLE 6 WAY
P.O.A.Each (Exc. Vat)
NSF Rotary Switch Wafer 6-Position
€ 50.72Each (Exc. Vat)

Technical Document

Specifications

Brand

NSF

Diameter

25.4mm

Number of Switch Positions

6

Voltage Rating

300V ac/dc

Number of Contacts

2

Contact Configuration

DP6T

Contact Current Rating

150 mA @ 250 V ac

Contact Material

Silver Plated Brass

Contact Type

Non-Shorting

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Mounting Type

Panel Mount

Terminal Type

Solder

Country of Origin

United Kingdom

Product details

Miniature Shaft Assembly & Wafers

Miniature Shaft Assembly

Double-spring detent mechanisms in miniature size
Life expectancy >100000 detent operations
30° indexing and adjustable end stops
Takes up to 8 miniature wafers (the capacity is reduced if spacers and/or screens are used)
6mm diameter shaft and M10 x 0.75 mounting bushes
Overall length 94mm, front shaft length 12mm
Optional accessories are available for to suit individual requirements

Wafers

Glass-fibre loaded diallyl phthalate stators, polycarbonate rotors and silver-plated contacts
25mm diameter
Available in break before make (bbm), and make before break (mbb) versions

You may be interested in
WAFER 2 POLE 6 WAY
P.O.A.Each (Exc. Vat)
NSF Rotary Switch Wafer 6-Position
€ 50.72Each (Exc. Vat)