4 Hole Flange Bearing Unit, FC30, 30mm ID

RS Stock No.: 192-9880Brand: NSK-RHPManufacturers Part No.: FC30
brand-logo
View all in Bearing Units

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

30mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Width

125mm

Depth

38.1mm

Mount Hole Size

10mm

Mount Hole Centre-to-Centre

100mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 80.53

€ 80.53 Each (Exc. Vat)

€ 99.86

€ 99.86 Each (inc. VAT)

4 Hole Flange Bearing Unit, FC30, 30mm ID

€ 80.53

€ 80.53 Each (Exc. Vat)

€ 99.86

€ 99.86 Each (inc. VAT)

4 Hole Flange Bearing Unit, FC30, 30mm ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

30mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Width

125mm

Depth

38.1mm

Mount Hole Size

10mm

Mount Hole Centre-to-Centre

100mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more