4 Hole , MFC35, 35mm ID

RS Stock No.: 213-3001Brand: NSK-RHPManufacturers Part No.: MFC35
brand-logo
View all in Bearing Units

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

35mm

Number of Mount Holes

4

Material

Cast Iron

Length

133.4mm

Width

133.4mm

Depth

42.5mm

Mount Hole Size

10 mm

Mount Hole Centre-to-Centre

111.1mm

You may be interested in
4 Hole Flange Bearing Unit 35mm ID
€ 39.10Each (Exc. Vat)
4 Hole Flange Bearing Unit 35mm ID
€ 28.16Each (Exc. Vat)

P.O.A.

4 Hole , MFC35, 35mm ID

P.O.A.

4 Hole , MFC35, 35mm ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
4 Hole Flange Bearing Unit 35mm ID
€ 39.10Each (Exc. Vat)
4 Hole Flange Bearing Unit 35mm ID
€ 28.16Each (Exc. Vat)

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

35mm

Number of Mount Holes

4

Material

Cast Iron

Length

133.4mm

Width

133.4mm

Depth

42.5mm

Mount Hole Size

10 mm

Mount Hole Centre-to-Centre

111.1mm

You may be interested in
4 Hole Flange Bearing Unit 35mm ID
€ 39.10Each (Exc. Vat)
4 Hole Flange Bearing Unit 35mm ID
€ 28.16Each (Exc. Vat)