Technical Document
Specifications
Brand
NSKInside Diameter
35mm
Outside Diameter
80mm
Race Width
21mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
19.2kN
Dynamic Load Rating
33.5kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
6307
Race Type
Plain
Product details
NSK Metric Ball Bearings - Sealed
A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.
Features and Benefits
Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals
€ 37.46
€ 37.46 Each (Exc. Vat)
€ 46.45
€ 46.45 Each (inc. VAT)
1
€ 37.46
€ 37.46 Each (Exc. Vat)
€ 46.45
€ 46.45 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 37.46 |
5 - 9 | € 36.49 |
10 - 24 | € 36.28 |
25+ | € 36.07 |
Technical Document
Specifications
Brand
NSKInside Diameter
35mm
Outside Diameter
80mm
Race Width
21mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
19.2kN
Dynamic Load Rating
33.5kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
6307
Race Type
Plain
Product details
NSK Metric Ball Bearings - Sealed
A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.
Features and Benefits
Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals