E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

NSK LH Series, L1H 15 0460, Linear Guide Rail 15mm width 460mm Length

RS Stock No.: 488-8898Brand: NSKManufacturers Part No.: L1H 15 0460
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Brand

NSK

Rail Width

15mm

Rail Length

460mm

Manufacturer Series

LH

Material

Standard Carbon Steel

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

NSK LH Series, L1H 15 0460, Linear Guide Rail 15mm width 460mm Length

P.O.A.

NSK LH Series, L1H 15 0460, Linear Guide Rail 15mm width 460mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NSK

Rail Width

15mm

Rail Length

460mm

Manufacturer Series

LH

Material

Standard Carbon Steel

Country of Origin

Japan