E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nu-Tech Engineering M24 Stainless Steel Adjustable Foot, 1000kg Static Load Capacity 3.5° Tilt Angle

RS Stock No.: 434-3222Brand: Nu-Tech EngineeringManufacturers Part No.: A105/038
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Static Load Capacity

1000kg

Thread Size

M24

Thread Length

250mm

Tilt Angle

3.5°

Foot Material

Stainless Steel

Base Material

Stainless Steel

Height

293mm

Country of Origin

United Kingdom

Product details

Stainless Steel Base & Stud with Insert

Nitrile rubber core and up to 7° articulation
Applications include:- Conveyors, food, drink or pharmaceutical equipment, light duty machine tools and special purpose machines

Stock information temporarily unavailable.

€ 86.92

€ 86.92 Each (Exc. Vat)

€ 107.78

€ 107.78 Each (inc. VAT)

Nu-Tech Engineering M24 Stainless Steel Adjustable Foot, 1000kg Static Load Capacity 3.5° Tilt Angle

€ 86.92

€ 86.92 Each (Exc. Vat)

€ 107.78

€ 107.78 Each (inc. VAT)

Nu-Tech Engineering M24 Stainless Steel Adjustable Foot, 1000kg Static Load Capacity 3.5° Tilt Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 86.92
5 - 9€ 85.51
10+€ 84.05

Technical Document

Specifications

Static Load Capacity

1000kg

Thread Size

M24

Thread Length

250mm

Tilt Angle

3.5°

Foot Material

Stainless Steel

Base Material

Stainless Steel

Height

293mm

Country of Origin

United Kingdom

Product details

Stainless Steel Base & Stud with Insert

Nitrile rubber core and up to 7° articulation
Applications include:- Conveyors, food, drink or pharmaceutical equipment, light duty machine tools and special purpose machines