Nu-Tech Engineering M20 Stainless Steel Adjustable Foot, 2500kg Static Load Capacity 10° Tilt Angle

RS Stock No.: 405-2601Brand: Nu-Tech EngineeringManufacturers Part No.: A200/017
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Static Load Capacity

2500kg

Thread Size

M20

Thread Length

125mm

Tilt Angle

10°

Foot Material

Stainless Steel

Base Material

Stainless Steel

Height

164mm

Country of Origin

United Kingdom

Product details

Stainless Steel Low Profile Bolt Down

Suitable for food, pharmaceutical, offshore and process industries
20° articulation

Stock information temporarily unavailable.

€ 93.55

€ 93.55 Each (Exc. Vat)

€ 116.00

€ 116.00 Each (inc. VAT)

Nu-Tech Engineering M20 Stainless Steel Adjustable Foot, 2500kg Static Load Capacity 10° Tilt Angle

€ 93.55

€ 93.55 Each (Exc. Vat)

€ 116.00

€ 116.00 Each (inc. VAT)

Nu-Tech Engineering M20 Stainless Steel Adjustable Foot, 2500kg Static Load Capacity 10° Tilt Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 93.55
5 - 9€ 92.04
10+€ 90.47

Technical Document

Specifications

Static Load Capacity

2500kg

Thread Size

M20

Thread Length

125mm

Tilt Angle

10°

Foot Material

Stainless Steel

Base Material

Stainless Steel

Height

164mm

Country of Origin

United Kingdom

Product details

Stainless Steel Low Profile Bolt Down

Suitable for food, pharmaceutical, offshore and process industries
20° articulation