Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Nuvotem Talema AC-1 Series Current Transformer, 200A Input, 200:1

RS Stock No.: 173-0060Brand: Nuvotem TalemaManufacturers Part No.: AC-1200
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

200:1

Series

AC-1

Input Current

200A

Overall Width

20.6mm

Overall Depth

55.6mm

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

PCB Mount

Dimensions

55.6 x 20.6 x 55.6 mm

Country of Origin

India

Product details

Cable Primary Current Sense Transformer

50/60Hz Current Transformers PCB mounting
Applications include, Sensing Overload Current, Ground fault detection, Metering andAnalog to Digital Circuits

Low Cost Current Sense Transformers

Stock information temporarily unavailable.

€ 366.39

€ 13.57 Each (In a Box of 27) (Exc. Vat)

€ 454.32

€ 16.827 Each (In a Box of 27) (inc. VAT)

Nuvotem Talema AC-1 Series Current Transformer, 200A Input, 200:1

€ 366.39

€ 13.57 Each (In a Box of 27) (Exc. Vat)

€ 454.32

€ 16.827 Each (In a Box of 27) (inc. VAT)

Nuvotem Talema AC-1 Series Current Transformer, 200A Input, 200:1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
27 - 108€ 13.57€ 366.39
135 - 243€ 12.40€ 334.80
270+€ 11.96€ 322.92

Technical Document

Specifications

Current Ratio

200:1

Series

AC-1

Input Current

200A

Overall Width

20.6mm

Overall Depth

55.6mm

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

PCB Mount

Dimensions

55.6 x 20.6 x 55.6 mm

Country of Origin

India

Product details

Cable Primary Current Sense Transformer

50/60Hz Current Transformers PCB mounting
Applications include, Sensing Overload Current, Ground fault detection, Metering andAnalog to Digital Circuits

Low Cost Current Sense Transformers