Nuvotem Talema Current Transformer, 7.5A Input

RS Stock No.: 173-0071Brand: Nuvotem TalemaManufacturers Part No.: AX-0750
brand-logo
View all in Current Transformers

Technical Document

Specifications

Input Current

7.5A

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

Through Hole

Dimensions

12.7 x 17 x 9.53 mm

Country of Origin

India

Product details

Cable primary high output current transformer

High Output Voltage in small package
Good Linearity over current range
2.5KV Isolation
High Saturation current
Aplications include Power monitoring, Current measurement and instrumentation

Low Cost Current Sense Transformers

You may be interested in
RS PRO Current Transformer, 7.5A Input, 750:1, 5mm Bore
€ 5.047Each (In a Box of 351) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 250) (Exc. Vat)

Nuvotem Talema Current Transformer, 7.5A Input

P.O.A.

Each (In a Box of 250) (Exc. Vat)

Nuvotem Talema Current Transformer, 7.5A Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Current Transformer, 7.5A Input, 750:1, 5mm Bore
€ 5.047Each (In a Box of 351) (Exc. Vat)

Technical Document

Specifications

Input Current

7.5A

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

Through Hole

Dimensions

12.7 x 17 x 9.53 mm

Country of Origin

India

Product details

Cable primary high output current transformer

High Output Voltage in small package
Good Linearity over current range
2.5KV Isolation
High Saturation current
Aplications include Power monitoring, Current measurement and instrumentation

Low Cost Current Sense Transformers

You may be interested in
RS PRO Current Transformer, 7.5A Input, 750:1, 5mm Bore
€ 5.047Each (In a Box of 351) (Exc. Vat)