Technical Document
Specifications
Brand
NVENumber of Channels
2
Maximum Data Rate
110Mbps
Package Type
MSOP
Maximum Forward Voltage
7V
Maximum Input Current
10 μA
Isolation Voltage
2500 Vrms
Rise Time
4ns
Number of Pins
8
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
3.1mm
Depth
1.1mm
Width
3.1mm
Country of Origin
United States
Product details
IL711 / IL712 Series 2-channel Digital Isolators
NVE IL711and IL712 series High-speed, High-temperature 2-channel Digital Isolators
Digital Isolators, NVE
€ 12.06
€ 12.06 Each (Exc. Vat)
€ 14.95
€ 14.95 Each (inc. VAT)
Standard
1
€ 12.06
€ 12.06 Each (Exc. Vat)
€ 14.95
€ 14.95 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 12.06 |
5 - 9 | € 11.62 |
10 - 24 | € 11.20 |
25 - 49 | € 10.78 |
50+ | € 10.62 |
Technical Document
Specifications
Brand
NVENumber of Channels
2
Maximum Data Rate
110Mbps
Package Type
MSOP
Maximum Forward Voltage
7V
Maximum Input Current
10 μA
Isolation Voltage
2500 Vrms
Rise Time
4ns
Number of Pins
8
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
3.1mm
Depth
1.1mm
Width
3.1mm
Country of Origin
United States
Product details
IL711 / IL712 Series 2-channel Digital Isolators
NVE IL711and IL712 series High-speed, High-temperature 2-channel Digital Isolators