Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

nVent HOFFMAN A66 Series Glass Reinforced Plastic Wall Box, IP66, 165 mm x 165 mm x 117mm

RS Stock No.: 258-7408Brand: nVent HOFFMANManufacturers Part No.: A664CHSCFG
brand-logo
View all in Wall Boxes

Technical Document

Specifications

External Height

165 mm

External Width

165 mm

External Depth

117mm

Body Material

Glass Reinforced Plastic

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Grey

Series

A66

External Mounting Type

Bracket

Fixing Kit

Yes

Internal Mounting Type

Mounting Bosses

Country of Origin

United States

Product details

GRP Corrosive Environment Wallbox, A-48

IP66
Suitable for highly corrosive environments
Flame retardant to UL 94-5V
High IP index is achieved with all-round knife edges against which an expanded PU seal is pressed
Door glazing made from GE Lexan Margard
Colour Light Grey
Integrated threaded insert for mounting plates which are supplied separately

Supplied with

Wall mounting bracket, Fixing Kit

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

nVent HOFFMAN A66 Series Glass Reinforced Plastic Wall Box, IP66, 165 mm x 165 mm x 117mm

P.O.A.

nVent HOFFMAN A66 Series Glass Reinforced Plastic Wall Box, IP66, 165 mm x 165 mm x 117mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

External Height

165 mm

External Width

165 mm

External Depth

117mm

Body Material

Glass Reinforced Plastic

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Grey

Series

A66

External Mounting Type

Bracket

Fixing Kit

Yes

Internal Mounting Type

Mounting Bosses

Country of Origin

United States

Product details

GRP Corrosive Environment Wallbox, A-48

IP66
Suitable for highly corrosive environments
Flame retardant to UL 94-5V
High IP index is achieved with all-round knife edges against which an expanded PU seal is pressed
Door glazing made from GE Lexan Margard
Colour Light Grey
Integrated threaded insert for mounting plates which are supplied separately

Supplied with

Wall mounting bracket, Fixing Kit

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in