Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

nVent SCHROFF A-48 Series Polyester Wall Box, IP66, Viewing Window, 216 mm x 165 mm x 117mm

RS Stock No.: 258-7492Brand: nVent SCHROFFManufacturers Part No.: 12403009
brand-logo
View all in Wall Boxes

Technical Document

Specifications

External Height

216 mm

External Width

165 mm

External Depth

117mm

Body Material

Polyester

Transparent Door

Yes

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Grey

Series

A-48

External Mounting Type

Bracket

Fixing Kit

Yes

Internal Mounting Type

Mounting Bosses

Country of Origin

United States

Product details

Polyester Shell, A-48 Series, IP66

Features

Protection rating IP66
For highly corrosive environments
Doors with and without windows
Patented quick release fastener
UL 94-5V flammability shell, glazed design UL 94 0
4 wall mounting brackets and 1 set of attachment material supplied

Design principle

Basic shell made from fibre-glass reinforced polyester
High IP protection thanks to surrounding knife edges, against which a foam polyurethane seal is pressed
Integrated thread inserts e.g. to mount mounting plates
For use in highly corrosive environments, such as oil refineries and chemical plants, water treatment and offshore systems, galvanic surface processing and in agriculture

Material

Housing and door made of shockproof, fibre-glass reinforced polyester
Window of glazed door made of GE Lexan Margard

Approvals

UL, CSA VDE

You may be interested in
Stock information temporarily unavailable.

P.O.A.

nVent SCHROFF A-48 Series Polyester Wall Box, IP66, Viewing Window, 216 mm x 165 mm x 117mm

P.O.A.

nVent SCHROFF A-48 Series Polyester Wall Box, IP66, Viewing Window, 216 mm x 165 mm x 117mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

External Height

216 mm

External Width

165 mm

External Depth

117mm

Body Material

Polyester

Transparent Door

Yes

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Grey

Series

A-48

External Mounting Type

Bracket

Fixing Kit

Yes

Internal Mounting Type

Mounting Bosses

Country of Origin

United States

Product details

Polyester Shell, A-48 Series, IP66

Features

Protection rating IP66
For highly corrosive environments
Doors with and without windows
Patented quick release fastener
UL 94-5V flammability shell, glazed design UL 94 0
4 wall mounting brackets and 1 set of attachment material supplied

Design principle

Basic shell made from fibre-glass reinforced polyester
High IP protection thanks to surrounding knife edges, against which a foam polyurethane seal is pressed
Integrated thread inserts e.g. to mount mounting plates
For use in highly corrosive environments, such as oil refineries and chemical plants, water treatment and offshore systems, galvanic surface processing and in agriculture

Material

Housing and door made of shockproof, fibre-glass reinforced polyester
Window of glazed door made of GE Lexan Margard

Approvals

UL, CSA VDE

You may be interested in