E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

nVent SCHROFF Collar Screw for Use with Unshielded Front Panel, M2.5 Thread, 100 Piece(s)

RS Stock No.: 721-2944Brand: nVent SCHROFFManufacturers Part No.: 21101102Distrelec Article No.: 15236039
brand-logo
View all in Rack Mounting Hardware

Technical Document

Specifications

Type

Collar Screw

For Use With

Unshielded Front Panel

Material

Steel

Thread Size

M2.5

Quantity

100

Distrelec Product Id

15236039

Country of Origin

Germany

Product details

Accessories

Plastic Sleeve

Sleeve is inserted into the elongated hole of the front panel
Sleeve serves to guide the collar screw when fastening the front panel
Polyamide (PA) UL V-2
For hole 5.9 x 3.3 mm

Pozidrive/slotted Collar Screw

For assembly of partial width front panels
For use of threaded inserts
For europacPRO

Stock information temporarily unavailable.

€ 36.02

€ 36.02 1 Bag of 100 (Exc. Vat)

€ 44.66

€ 44.66 1 Bag of 100 (inc. VAT)

nVent SCHROFF Collar Screw for Use with Unshielded Front Panel, M2.5 Thread, 100 Piece(s)

€ 36.02

€ 36.02 1 Bag of 100 (Exc. Vat)

€ 44.66

€ 44.66 1 Bag of 100 (inc. VAT)

nVent SCHROFF Collar Screw for Use with Unshielded Front Panel, M2.5 Thread, 100 Piece(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Collar Screw

For Use With

Unshielded Front Panel

Material

Steel

Thread Size

M2.5

Quantity

100

Distrelec Product Id

15236039

Country of Origin

Germany

Product details

Accessories

Plastic Sleeve

Sleeve is inserted into the elongated hole of the front panel
Sleeve serves to guide the collar screw when fastening the front panel
Polyamide (PA) UL V-2
For hole 5.9 x 3.3 mm

Pozidrive/slotted Collar Screw

For assembly of partial width front panels
For use of threaded inserts
For europacPRO