nVent SCHROFF Cover Plate

RS Stock No.: 469-1240Brand: nVent SCHROFFManufacturers Part No.: 30860-503Distrelec Article No.: 15247028
brand-logo
View all in Rack Panels

Technical Document

Specifications

Type

Cover Plate

Distrelec Product Id

15247028

Country of Origin

Germany

Product details

Cover plate

The cover plates can be used as either top or base plates, inserted into basic structure.

Plain Cover Plate

Sheet aluminium with a clear chromate finish
IP20 protection
Stock nos. 469-1161, 469-1234 & 469-1240

Perforated Cover Plate

Sheet aluminium with a clear chromate finish
Hole diameter 4 mm, perforation ratio 58%
Stock nos. 469-1256, 469-1262 & 469-1278

You may be interested in
COVER, 340MM
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

€ 25.11

€ 25.11 Each (Exc. Vat)

€ 31.14

€ 31.14 Each (inc. VAT)

nVent SCHROFF Cover Plate

€ 25.11

€ 25.11 Each (Exc. Vat)

€ 31.14

€ 31.14 Each (inc. VAT)

nVent SCHROFF Cover Plate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
COVER, 340MM
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Type

Cover Plate

Distrelec Product Id

15247028

Country of Origin

Germany

Product details

Cover plate

The cover plates can be used as either top or base plates, inserted into basic structure.

Plain Cover Plate

Sheet aluminium with a clear chromate finish
IP20 protection
Stock nos. 469-1161, 469-1234 & 469-1240

Perforated Cover Plate

Sheet aluminium with a clear chromate finish
Hole diameter 4 mm, perforation ratio 58%
Stock nos. 469-1256, 469-1262 & 469-1278

You may be interested in
COVER, 340MM
P.O.A.Each (Exc. Vat)