E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

NXP 74HC244N Octal-Channel Buffer & Line Driver, 3-State, 20-Pin PDIP

RS Stock No.: 169-6090Brand: NXPManufacturers Part No.: 74HC244N,652
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Brand

NXP

Logic Family

HC

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Maximum Operating Temperature

+125 °C

Pin Count

20

Minimum Operating Temperature

-40 °C

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

110 ns @ 2 V

Dimensions

26.92 x 6.4 x 3.2mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Height

3.2mm

Length

26.92mm

Width

6.4mm

Propagation Delay Test Condition

50pF

Country of Origin

Thailand

You may be interested in
Stock information temporarily unavailable.

P.O.A.

NXP 74HC244N Octal-Channel Buffer & Line Driver, 3-State, 20-Pin PDIP

P.O.A.

NXP 74HC244N Octal-Channel Buffer & Line Driver, 3-State, 20-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NXP

Logic Family

HC

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Maximum Operating Temperature

+125 °C

Pin Count

20

Minimum Operating Temperature

-40 °C

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

110 ns @ 2 V

Dimensions

26.92 x 6.4 x 3.2mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Height

3.2mm

Length

26.92mm

Width

6.4mm

Propagation Delay Test Condition

50pF

Country of Origin

Thailand

You may be interested in