E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

NXP BLT81,115 NPN Transistor, 500 mA, 9.5 V, 3 + Tab-Pin SOT-223

RS Stock No.: 792-0872Brand: NXPManufacturers Part No.: BLT81,115
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

NXP

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

9.5 V

Package Type

SOT-223

Mounting Type

Surface Mount

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Collector Base Voltage

20 V

Maximum Emitter Base Voltage

2.5 V

Maximum Operating Frequency

900 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Dimensions

6.7 x 3.7 x 1.8mm

Maximum Operating Temperature

+175 °C

Product details

RF Bipolar Transistors, NXP

Bipolar Transistors, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2) (Exc. Vat)

NXP BLT81,115 NPN Transistor, 500 mA, 9.5 V, 3 + Tab-Pin SOT-223
Select packaging type

P.O.A.

Each (On a Reel of 2) (Exc. Vat)

NXP BLT81,115 NPN Transistor, 500 mA, 9.5 V, 3 + Tab-Pin SOT-223
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

NXP

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

9.5 V

Package Type

SOT-223

Mounting Type

Surface Mount

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Collector Base Voltage

20 V

Maximum Emitter Base Voltage

2.5 V

Maximum Operating Frequency

900 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Dimensions

6.7 x 3.7 x 1.8mm

Maximum Operating Temperature

+175 °C

Product details

RF Bipolar Transistors, NXP

Bipolar Transistors, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in