E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

NXP, 32bit ARM Cortex M0, LPC1100L Microcontroller, 25MHz, 32 kB Flash, 32-Pin QFN

RS Stock No.: 103-8105Brand: NXPManufacturers Part No.: LPC1114FHI33/302,5
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

NXP

Family Name

LPC1100L

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

25MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of CAN Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Number of LIN Channels

0

Width

5.1mm

Dimensions

5.1 x 5.1 x 0.85mm

Pulse Width Modulation

1 (13 Channel)

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

5.1mm

ADCs

1 (8 x 10 bit)

Height

0.85mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

Taiwan, Province Of China

Product details

ARM Cortex-M0 Microcontrollers, NXP

The NXP family of ARM Cortex-M0 based, low-cost 32-bit MCUs are designed for 8/16-bit microcontroller applications. They offer high performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.

32-bit performance in a 16-bit footprint resulting in more power efficiency and longer battery life
Small size enables the processor and analogue circuits to be implemented on single die
Ultra-low power consumption and integrated sleep modes resulting in longer battery life
Thumb® instruction set for maximum code density

ARM Cortex Microcontrollers, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 490) (Exc. Vat)

NXP, 32bit ARM Cortex M0, LPC1100L Microcontroller, 25MHz, 32 kB Flash, 32-Pin QFN

P.O.A.

Each (In a Tray of 490) (Exc. Vat)

NXP, 32bit ARM Cortex M0, LPC1100L Microcontroller, 25MHz, 32 kB Flash, 32-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

NXP

Family Name

LPC1100L

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

25MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of CAN Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Number of LIN Channels

0

Width

5.1mm

Dimensions

5.1 x 5.1 x 0.85mm

Pulse Width Modulation

1 (13 Channel)

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

5.1mm

ADCs

1 (8 x 10 bit)

Height

0.85mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

Taiwan, Province Of China

Product details

ARM Cortex-M0 Microcontrollers, NXP

The NXP family of ARM Cortex-M0 based, low-cost 32-bit MCUs are designed for 8/16-bit microcontroller applications. They offer high performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.

32-bit performance in a 16-bit footprint resulting in more power efficiency and longer battery life
Small size enables the processor and analogue circuits to be implemented on single die
Ultra-low power consumption and integrated sleep modes resulting in longer battery life
Thumb® instruction set for maximum code density

ARM Cortex Microcontrollers, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in