NXP, 32bit ARM Cortex M0, LPC11U Microcontroller, 50MHz, 64 kB Flash, 33-Pin QFN

RS Stock No.: 791-8144Brand: NXPManufacturers Part No.: LPC11U35FHI33/501
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

NXP

Family Name

LPC11U

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

33

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

50MHz

RAM Size

12 kB

USB Channels

1

Number of SPI Channels

2

Number of USART Channels

1

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Number of CAN Channels

0

Number of UART Channels

0

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

8 x 10 bit

Length

5.1mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

5.1 x 5.1 x 0.85mm

Width

5.1mm

Height

0.85mm

Product details

ARM Cortex-M0 Microcontrollers, NXP

The NXP family of ARM Cortex-M0 based, low-cost 32-bit MCUs are designed for 8/16-bit microcontroller applications. They offer high performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.

32-bit performance in a 16-bit footprint resulting in more power efficiency and longer battery life
Small size enables the processor and analogue circuits to be implemented on single die
Ultra-low power consumption and integrated sleep modes resulting in longer battery life
Thumb® instruction set for maximum code density

ARM Cortex Microcontrollers, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 24.44

€ 12.22 Each (In a Pack of 2) (Exc. Vat)

€ 30.31

€ 15.153 Each (In a Pack of 2) (inc. VAT)

NXP, 32bit ARM Cortex M0, LPC11U Microcontroller, 50MHz, 64 kB Flash, 33-Pin QFN
Select packaging type

€ 24.44

€ 12.22 Each (In a Pack of 2) (Exc. Vat)

€ 30.31

€ 15.153 Each (In a Pack of 2) (inc. VAT)

NXP, 32bit ARM Cortex M0, LPC11U Microcontroller, 50MHz, 64 kB Flash, 33-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18€ 12.22€ 24.44
20 - 38€ 9.81€ 19.62
40+€ 9.58€ 19.16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

NXP

Family Name

LPC11U

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

33

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

50MHz

RAM Size

12 kB

USB Channels

1

Number of SPI Channels

2

Number of USART Channels

1

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Number of CAN Channels

0

Number of UART Channels

0

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

8 x 10 bit

Length

5.1mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

5.1 x 5.1 x 0.85mm

Width

5.1mm

Height

0.85mm

Product details

ARM Cortex-M0 Microcontrollers, NXP

The NXP family of ARM Cortex-M0 based, low-cost 32-bit MCUs are designed for 8/16-bit microcontroller applications. They offer high performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.

32-bit performance in a 16-bit footprint resulting in more power efficiency and longer battery life
Small size enables the processor and analogue circuits to be implemented on single die
Ultra-low power consumption and integrated sleep modes resulting in longer battery life
Thumb® instruction set for maximum code density

ARM Cortex Microcontrollers, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in