E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

NXP, 8bit S08, HCS08 Microcontroller, 40MHz, 16 kB Flash, 44-Pin QFP

RS Stock No.: 212-060Brand: NXPManufacturers Part No.: MC9S08GT16ACFBE
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

NXP

Family Name

HCS08

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

S08

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

40MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

2 x 16 bit

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

8 x 10 bit

Width

10mm

Pulse Width Modulation

2 (2 x 16 bit)

Height

2mm

Number of LIN Channels

0

Dimensions

10 x 10 x 2mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Product details

S08 Family Microcontrollers

S08 Microcontrollers, NXP

The S08-core 8-bit microcontroller family features high-performance and low power.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.07

€ 11.07 Each (Exc. Vat)

€ 13.73

€ 13.73 Each (inc. VAT)

NXP, 8bit S08, HCS08 Microcontroller, 40MHz, 16 kB Flash, 44-Pin QFP
Select packaging type

€ 11.07

€ 11.07 Each (Exc. Vat)

€ 13.73

€ 13.73 Each (inc. VAT)

NXP, 8bit S08, HCS08 Microcontroller, 40MHz, 16 kB Flash, 44-Pin QFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Family Name

HCS08

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

S08

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

40MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

2 x 16 bit

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

8 x 10 bit

Width

10mm

Pulse Width Modulation

2 (2 x 16 bit)

Height

2mm

Number of LIN Channels

0

Dimensions

10 x 10 x 2mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Product details

S08 Family Microcontrollers

S08 Microcontrollers, NXP

The S08-core 8-bit microcontroller family features high-performance and low power.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more