NXP, 16bit HSC12X, HCS12 Microcontroller, 50MHz, 1 MB Flash, 144-Pin LQFP

RS Stock No.: 813-4198PBrand: NXPManufacturers Part No.: MC9S12XEP100CAG
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

NXP

Family Name

HCS12

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

HSC12X

Data Bus Width

16bit

Program Memory Size

1 MB

Maximum Frequency

50MHz

RAM Size

64 kB

USB Channels

0

Number of PWM Units

1 x 8/16 bit

Number of SPI Channels

3

Number of UART Channels

0

Number of CAN Channels

5

Number of USART Channels

0

Typical Operating Supply Voltage

3.13 → 5.5 V

Number of I2C Channels

2

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Maximum Number of Ethernet Channels

0

ADCs

24 x 12 bit

Length

20mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (8 x 8 bit)

Dimensions

20 x 20 x 1.45mm

Width

20mm

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Product details

S12X Series Microcontroller Units

S12X Series are low-cost, 16-bit microcontroller units with enhanced features to that of the S12XD Series including Memory Protection Unit (MPU) and Error Correction Code (ECC) on the Flash memory, enhanced EEPROM functionality (EEE), XGATE and ATD and an internally filtered, frequency modulated Phase Locked Loop (IPLL).
S12X microcontroller units include the standard on-chip peripherals below;
64 K bytes of RAM
8 asynchronous Serial Communications Interfaces (SCI)
3 Serial Peripheral Interfaces (SPI)
8-channel IC/OC Enhanced Capture Timer
8-channel 16-bit timer modules (TIM)
2 16-channel 12-bit Analogue to Digital Converter (ADC)
5 CAN 2.0 A, B software compatible modules (MSCAN12)
1 Inter-IC Bus Blocks (IIC)
8-channel 24-bit Periodic Interrupt Timer (PIT)

S12 Microcontrollers, NXP

NXP S12 microcontrollers are high-performance 16-bit devices for automotive and industrial applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 40.98

€ 40.98 Each (Supplied in a Tray) (Exc. Vat)

€ 50.82

€ 50.82 Each (Supplied in a Tray) (inc. VAT)

NXP, 16bit HSC12X, HCS12 Microcontroller, 50MHz, 1 MB Flash, 144-Pin LQFP
Select packaging type

€ 40.98

€ 40.98 Each (Supplied in a Tray) (Exc. Vat)

€ 50.82

€ 50.82 Each (Supplied in a Tray) (inc. VAT)

NXP, 16bit HSC12X, HCS12 Microcontroller, 50MHz, 1 MB Flash, 144-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Family Name

HCS12

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

HSC12X

Data Bus Width

16bit

Program Memory Size

1 MB

Maximum Frequency

50MHz

RAM Size

64 kB

USB Channels

0

Number of PWM Units

1 x 8/16 bit

Number of SPI Channels

3

Number of UART Channels

0

Number of CAN Channels

5

Number of USART Channels

0

Typical Operating Supply Voltage

3.13 → 5.5 V

Number of I2C Channels

2

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Maximum Number of Ethernet Channels

0

ADCs

24 x 12 bit

Length

20mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (8 x 8 bit)

Dimensions

20 x 20 x 1.45mm

Width

20mm

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Product details

S12X Series Microcontroller Units

S12X Series are low-cost, 16-bit microcontroller units with enhanced features to that of the S12XD Series including Memory Protection Unit (MPU) and Error Correction Code (ECC) on the Flash memory, enhanced EEPROM functionality (EEE), XGATE and ATD and an internally filtered, frequency modulated Phase Locked Loop (IPLL).
S12X microcontroller units include the standard on-chip peripherals below;
64 K bytes of RAM
8 asynchronous Serial Communications Interfaces (SCI)
3 Serial Peripheral Interfaces (SPI)
8-channel IC/OC Enhanced Capture Timer
8-channel 16-bit timer modules (TIM)
2 16-channel 12-bit Analogue to Digital Converter (ADC)
5 CAN 2.0 A, B software compatible modules (MSCAN12)
1 Inter-IC Bus Blocks (IIC)
8-channel 24-bit Periodic Interrupt Timer (PIT)

S12 Microcontrollers, NXP

NXP S12 microcontrollers are high-performance 16-bit devices for automotive and industrial applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more