Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

NXP PCA9540BDP,118 Multiplexer Single 2:1, 8-Pin TSSOP

RS Stock No.: 510-831Brand: NXPManufacturers Part No.: PCA9540BDP,118
brand-logo

Technical Document

Specifications

Brand

NXP

Pin Count

8

Mounting Type

Surface Mount

Package Type

TSSOP

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Serial I/O Peripherals, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 13.95

€ 2.79 Each (In a Pack of 5) (Exc. Vat)

€ 17.30

€ 3.46 Each (In a Pack of 5) (inc. VAT)

NXP PCA9540BDP,118 Multiplexer Single 2:1, 8-Pin TSSOP

€ 13.95

€ 2.79 Each (In a Pack of 5) (Exc. Vat)

€ 17.30

€ 3.46 Each (In a Pack of 5) (inc. VAT)

NXP PCA9540BDP,118 Multiplexer Single 2:1, 8-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 2.79€ 13.95
25 - 45€ 2.61€ 13.05
50 - 120€ 2.48€ 12.40
125 - 245€ 2.32€ 11.60
250+€ 2.17€ 10.85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Pin Count

8

Mounting Type

Surface Mount

Package Type

TSSOP

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Serial I/O Peripherals, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more