Technical Document
Specifications
Brand
NXPTechnology
BiCMOS
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.45mm
Mounting Type
Surface Mount
Length
5mm
Width
4mm
Height
1.45mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Country of Origin
Thailand
Product details
Analogue Switches, NXP
NXP's range of analogue switches and mulitplexers are suitable for a wide variety of purposes.
Switches and Multiplexers, NXP
P.O.A.
Each (In a Tube of 100) (Exc. Vat)
100
P.O.A.
Each (In a Tube of 100) (Exc. Vat)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NXPTechnology
BiCMOS
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.45mm
Mounting Type
Surface Mount
Length
5mm
Width
4mm
Height
1.45mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Country of Origin
Thailand
Product details
Analogue Switches, NXP
NXP's range of analogue switches and mulitplexers are suitable for a wide variety of purposes.