Technical Document
Specifications
Brand
NXPNumber of Channels per Chip
2
Standard Supported
UART
Transmit FIFO
16B
Receive FIFO
16B
Maximum Data Rate
5Mbit/s
Transmitter and Receiver FIFO Counter
Yes
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
48
Typical Operating Supply Voltage
2.5 V, 3.3 V, 5 V
Dimensions
7.1 x 7.1 x 1.6mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Taiwan, Province Of China
Product details
Universal Asynchronous Receiver/Transmitter (UART), NXP
€ 12.35
€ 12.35 Each (Exc. Vat)
€ 15.31
€ 15.31 Each (inc. VAT)
Standard
1
€ 12.35
€ 12.35 Each (Exc. Vat)
€ 15.31
€ 15.31 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NXPNumber of Channels per Chip
2
Standard Supported
UART
Transmit FIFO
16B
Receive FIFO
16B
Maximum Data Rate
5Mbit/s
Transmitter and Receiver FIFO Counter
Yes
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
48
Typical Operating Supply Voltage
2.5 V, 3.3 V, 5 V
Dimensions
7.1 x 7.1 x 1.6mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Taiwan, Province Of China
Product details