Technical Document
Specifications
Brand
OEPPrimary Impedance
150Ω
Secondary Impedance
600Ω
Primary DC Resistance
20.6Ω
Power Rating
100mW Hz @ 300, 1mW Hz @ 30
Secondary DC Resistance
1143Ω
Dimensions
28 x 22 x 23.2mm
Mounting Type
Through Hole
Termination Type
Pin
Depth
23.2mm
Length
28mm
Width
22mm
Minimum Temperature
0°C
Turns Ratio
1+1:6.45+6.45
Minimum Operating Frequency
30Hz
Maximum Temperature
+70°C
Maximum Operating Frequency
25kHz
Country of Origin
China
Product details
High Performance Encapsulated AF, PCB Mount
From OEP, a range of high performance, industry standard PCB mounting audio frequency transformers. The dual primary and secondary windings of these frequency transformers provide a wide range of impedance matching ratios to suit many input, interstage and output applications.
Features and Benefits:
• Industry standard 0•1in. grid spacing
• Resin encapsulated in glass filled nylon case
• Foil interwinding screen
• Optional Mu-metal, a nickel-iron alloy, screening can (stock no. 210-6469)
The OEP Audio Frequency Transformer range also includes:
• 210-6403 is a 3.75Ω, 6.3+6.3:1+1 PCB mount audio transformer
• 210-6419 is a 600Ω, 1+1:2+2 PCB mount audio transformer
• 210-6425 is a 600Ω, 1+1:6.45+6.45 PCB mount audio transformer
• 210-6431 is a 150Ω, 1+1:1+1 PCB mount audio transformer
• 210-6447 is a 600Ω, 1+1:1+1 PCB mount audio transformer
• 210-6469 is an optional Mu-metal, nickel-iron alloy screening can
€ 23.39
€ 23.39 Each (Exc. Vat)
€ 29.00
€ 29.00 Each (inc. VAT)
1
€ 23.39
€ 23.39 Each (Exc. Vat)
€ 29.00
€ 29.00 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | € 23.39 |
25+ | € 22.94 |
Technical Document
Specifications
Brand
OEPPrimary Impedance
150Ω
Secondary Impedance
600Ω
Primary DC Resistance
20.6Ω
Power Rating
100mW Hz @ 300, 1mW Hz @ 30
Secondary DC Resistance
1143Ω
Dimensions
28 x 22 x 23.2mm
Mounting Type
Through Hole
Termination Type
Pin
Depth
23.2mm
Length
28mm
Width
22mm
Minimum Temperature
0°C
Turns Ratio
1+1:6.45+6.45
Minimum Operating Frequency
30Hz
Maximum Temperature
+70°C
Maximum Operating Frequency
25kHz
Country of Origin
China
Product details
High Performance Encapsulated AF, PCB Mount
From OEP, a range of high performance, industry standard PCB mounting audio frequency transformers. The dual primary and secondary windings of these frequency transformers provide a wide range of impedance matching ratios to suit many input, interstage and output applications.
Features and Benefits:
• Industry standard 0•1in. grid spacing
• Resin encapsulated in glass filled nylon case
• Foil interwinding screen
• Optional Mu-metal, a nickel-iron alloy, screening can (stock no. 210-6469)
The OEP Audio Frequency Transformer range also includes:
• 210-6403 is a 3.75Ω, 6.3+6.3:1+1 PCB mount audio transformer
• 210-6419 is a 600Ω, 1+1:2+2 PCB mount audio transformer
• 210-6425 is a 600Ω, 1+1:6.45+6.45 PCB mount audio transformer
• 210-6431 is a 150Ω, 1+1:1+1 PCB mount audio transformer
• 210-6447 is a 600Ω, 1+1:1+1 PCB mount audio transformer
• 210-6469 is an optional Mu-metal, nickel-iron alloy screening can