Technical Document
Specifications
Brand
OEPPrimary Impedance
1 kΩ, 4 kΩ
Secondary Impedance
1 kΩ, 4 kΩ
Primary DC Resistance
132Ω
Power Rating
100mW
Secondary DC Resistance
190Ω
Dimensions
27.94 x 22.9 x 22.2mm
Mounting Type
Through Hole
Termination Type
PC Pin
Weight
40g
Depth
22.2mm
Length
27.94mm
Width
22.9mm
Maximum Operating Frequency
35kHz
Isolation Voltage
1000V
Core Type
Laminated
Minimum Temperature
-25°C
Turns Ratio
1+1:1+1
Minimum Operating Frequency
30Hz
Maximum Temperature
+70°C
Construction
Enclosed
Product details
OEP PCB Mounted Audio Matching Transformer 300Hz
This range of 100 mW 300 Hz audio transformers from OEP feature electrostatic screening and are suitable for PCB mounting. They are ideal for use in low-power outputs and can be used for both microphone inputs and line inputs.
A mumetal screening can is available for these audio transformers. See 210-6469
€ 58.05
€ 58.05 Each (Exc. Vat)
€ 71.98
€ 71.98 Each (inc. VAT)
1
€ 58.05
€ 58.05 Each (Exc. Vat)
€ 71.98
€ 71.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 58.05 |
10+ | € 57.79 |
Technical Document
Specifications
Brand
OEPPrimary Impedance
1 kΩ, 4 kΩ
Secondary Impedance
1 kΩ, 4 kΩ
Primary DC Resistance
132Ω
Power Rating
100mW
Secondary DC Resistance
190Ω
Dimensions
27.94 x 22.9 x 22.2mm
Mounting Type
Through Hole
Termination Type
PC Pin
Weight
40g
Depth
22.2mm
Length
27.94mm
Width
22.9mm
Maximum Operating Frequency
35kHz
Isolation Voltage
1000V
Core Type
Laminated
Minimum Temperature
-25°C
Turns Ratio
1+1:1+1
Minimum Operating Frequency
30Hz
Maximum Temperature
+70°C
Construction
Enclosed
Product details
OEP PCB Mounted Audio Matching Transformer 300Hz
This range of 100 mW 300 Hz audio transformers from OEP feature electrostatic screening and are suitable for PCB mounting. They are ideal for use in low-power outputs and can be used for both microphone inputs and line inputs.
A mumetal screening can is available for these audio transformers. See 210-6469