E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Through Hole Audio Transformer 800Ω

RS Stock No.: 210-6368Brand: OEPManufacturers Part No.: E187A
brand-logo
View all in Audio Transformers

Technical Document

Specifications

Brand

OEP

Primary Impedance

800Ω

Secondary Impedance

800Ω

Primary DC Resistance

63Ω

Secondary DC Resistance

84Ω

Dimensions

20.5 x 17 x 16mm

Mounting Type

Through Hole

Depth

16mm

Length

20.5mm

Width

17mm

Maximum Operating Frequency

15kHz

Turns Ratio

1:1CT

Minimum Operating Frequency

200Hz

Country of Origin

China

Product details

Miniature Open & Encapsulated AF Transformer

Miniature PCB mounting audio frequency transformers suitable for isolating and impedance matching applications.,The open types are mounted by means of a clamp with spade feet which may be bent over when securing to a PCB. The enclosed type is fully encapsulated in a glass filled nylon case. Z1606 is encapsulated.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Through Hole Audio Transformer 800Ω 2mW
€ 15.64Each (Exc. Vat)
Stock information temporarily unavailable.

€ 21.40

€ 21.40 Each (Exc. Vat)

€ 26.54

€ 26.54 Each (inc. VAT)

Through Hole Audio Transformer 800Ω

€ 21.40

€ 21.40 Each (Exc. Vat)

€ 26.54

€ 26.54 Each (inc. VAT)

Through Hole Audio Transformer 800Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 21.40
25+€ 20.41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Through Hole Audio Transformer 800Ω 2mW
€ 15.64Each (Exc. Vat)

Technical Document

Specifications

Brand

OEP

Primary Impedance

800Ω

Secondary Impedance

800Ω

Primary DC Resistance

63Ω

Secondary DC Resistance

84Ω

Dimensions

20.5 x 17 x 16mm

Mounting Type

Through Hole

Depth

16mm

Length

20.5mm

Width

17mm

Maximum Operating Frequency

15kHz

Turns Ratio

1:1CT

Minimum Operating Frequency

200Hz

Country of Origin

China

Product details

Miniature Open & Encapsulated AF Transformer

Miniature PCB mounting audio frequency transformers suitable for isolating and impedance matching applications.,The open types are mounted by means of a clamp with spade feet which may be bent over when securing to a PCB. The enclosed type is fully encapsulated in a glass filled nylon case. Z1606 is encapsulated.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Through Hole Audio Transformer 800Ω 2mW
€ 15.64Each (Exc. Vat)