Through Hole Audio Transformer 150 Ω, 600 Ω

RS Stock No.: 123-7212Brand: OEPManufacturers Part No.: J30A03C
brand-logo
View all in Audio Transformers

Technical Document

Specifications

Brand

OEP

Primary Impedance

150 Ω, 600 Ω

Secondary Impedance

150 Ω, 600 Ω

Primary DC Resistance

34.5Ω

Secondary DC Resistance

40.5Ω

Dimensions

36 x 30 x 25mm

Mounting Type

Through Hole

Termination Type

PC Pin

Weight

110g

Depth

25mm

Length

36mm

Width

30mm

Isolation Voltage

500V

Minimum Operating Frequency

10Hz

Core Type

Laminated

Minimum Temperature

-20°C

Turns Ratio

1+1:1+1

Maximum Temperature

+70°C

Construction

Enclosed

Maximum Operating Frequency

50kHz

Country of Origin

United Kingdom

Product details

OEP J30A03C Microphone Transformers

J30A03C microphone transformers from OEP are ideal for impedance matching and signal splitting. These audio transformers are fitted with an electrostatic screen and stray flux copper band. They are encapsulated in a mumetal screening can that ensures low distortion and reduces electrical noise by up to 30 dB. J30A03C audio transformers offer galvanic isolation and three section winding allows for improved decoupling.

Features

The windings can be connected in parallel for 150 Ω matching in series for 600 Ω
Common mode rejection ratio >60 dB at 10 kHz
658 μH minimum inductance when primaries are in series at 1 kHz, 0.1 V
800 mH minimum inductance per winding at 1 kHz, 0.1 V
186 pF interwinding capacitance (windings in series) at 10 kHz

Product Application Information

Suitable applications include DAC outputs, phono inputs and ground loop isolation. These audio transformers are ideal for use with microphone or line inputs with an increased input signal of +6 dBV.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 130.88

€ 130.88 Each (Exc. Vat)

€ 162.29

€ 162.29 Each (inc. VAT)

Through Hole Audio Transformer 150 Ω, 600 Ω

€ 130.88

€ 130.88 Each (Exc. Vat)

€ 162.29

€ 162.29 Each (inc. VAT)

Through Hole Audio Transformer 150 Ω, 600 Ω

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 130.88
10+€ 130.23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

OEP

Primary Impedance

150 Ω, 600 Ω

Secondary Impedance

150 Ω, 600 Ω

Primary DC Resistance

34.5Ω

Secondary DC Resistance

40.5Ω

Dimensions

36 x 30 x 25mm

Mounting Type

Through Hole

Termination Type

PC Pin

Weight

110g

Depth

25mm

Length

36mm

Width

30mm

Isolation Voltage

500V

Minimum Operating Frequency

10Hz

Core Type

Laminated

Minimum Temperature

-20°C

Turns Ratio

1+1:1+1

Maximum Temperature

+70°C

Construction

Enclosed

Maximum Operating Frequency

50kHz

Country of Origin

United Kingdom

Product details

OEP J30A03C Microphone Transformers

J30A03C microphone transformers from OEP are ideal for impedance matching and signal splitting. These audio transformers are fitted with an electrostatic screen and stray flux copper band. They are encapsulated in a mumetal screening can that ensures low distortion and reduces electrical noise by up to 30 dB. J30A03C audio transformers offer galvanic isolation and three section winding allows for improved decoupling.

Features

The windings can be connected in parallel for 150 Ω matching in series for 600 Ω
Common mode rejection ratio >60 dB at 10 kHz
658 μH minimum inductance when primaries are in series at 1 kHz, 0.1 V
800 mH minimum inductance per winding at 1 kHz, 0.1 V
186 pF interwinding capacitance (windings in series) at 10 kHz

Product Application Information

Suitable applications include DAC outputs, phono inputs and ground loop isolation. These audio transformers are ideal for use with microphone or line inputs with an increased input signal of +6 dBV.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more