OEP Surface Mount Pulse Transformer 1:1 Turns Ratio, 3.6H Prim. Inductance, 111Ω Prim. Resistance

RS Stock No.: 210-6273Brand: OEPManufacturers Part No.: OEP8000
brand-logo
View all in Pulse Transformers

Technical Document

Specifications

Brand

OEP

Primary Inductance

3.6H

Primary DC Resistance

111Ω

Secondary DC Resistance

111Ω

Insertion Loss

4dB

Turns Ratio

1:1

Mounting Type

Surface Mount

Leakage Inductance

4100µH

Dimensions

9 x 7.3 x 14.2mm

Depth

14.2mm

Length

9mm

Width

7.3mm

Maximum Operating Frequency

4kHz

Minimum Operating Frequency

200Hz

Minimum Temperature

-10°C

Maximum Temperature

+85°C

Termination Type

Solder

Country of Origin

China

Product details

OEP, Line Isolating Transformers

From OEP, this selection of compact encapsulated PCB and surface mount line isolating transformers are for use in data transmission applications. They are approved and certified for use in telecommunications circuits required to meet BS6305 (Speech and Non-Speech Class A) providing the line hold current is diverted from the windings by a choke or other electronic means. Constructed from resin encapsulated in a glass filled nylon box, these line isolating transformers are flame retardant to UL94-V0 requirements.

Approvals

BABT

Standards

BS415; EN60950; EN41003

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 8.12

€ 8.12 Each (Exc. Vat)

€ 10.07

€ 10.07 Each (inc. VAT)

OEP Surface Mount Pulse Transformer 1:1 Turns Ratio, 3.6H Prim. Inductance, 111Ω Prim. Resistance

€ 8.12

€ 8.12 Each (Exc. Vat)

€ 10.07

€ 10.07 Each (inc. VAT)

OEP Surface Mount Pulse Transformer 1:1 Turns Ratio, 3.6H Prim. Inductance, 111Ω Prim. Resistance

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 49€ 8.12
50+€ 7.57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

OEP

Primary Inductance

3.6H

Primary DC Resistance

111Ω

Secondary DC Resistance

111Ω

Insertion Loss

4dB

Turns Ratio

1:1

Mounting Type

Surface Mount

Leakage Inductance

4100µH

Dimensions

9 x 7.3 x 14.2mm

Depth

14.2mm

Length

9mm

Width

7.3mm

Maximum Operating Frequency

4kHz

Minimum Operating Frequency

200Hz

Minimum Temperature

-10°C

Maximum Temperature

+85°C

Termination Type

Solder

Country of Origin

China

Product details

OEP, Line Isolating Transformers

From OEP, this selection of compact encapsulated PCB and surface mount line isolating transformers are for use in data transmission applications. They are approved and certified for use in telecommunications circuits required to meet BS6305 (Speech and Non-Speech Class A) providing the line hold current is diverted from the windings by a choke or other electronic means. Constructed from resin encapsulated in a glass filled nylon box, these line isolating transformers are flame retardant to UL94-V0 requirements.

Approvals

BABT

Standards

BS415; EN60950; EN41003

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more